Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Washer Internal Tooth 14.27mm-OD 0.457mm-THK Metal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Washer Internal Tooth 14.27mm-OD 0.457mm-THK Metal
Search Keywords: 88021B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    88-021B
  • Alias/AKA:
    1393160-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    88-021B
  • Finish:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 925
Ships today, if you order in
Minimum Order:
50
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
50
$0.4577
500
$0.3766
1,000
$0.3709
2,500
$0.3049
5,000
$0.2932
7,500
$0.2888
10,000
$0.2845
15,000 +
$0.2802
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States