Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount.
Product Highlights:
  • Socket
  • KRP Series, KRPA Series
  • Number of Poles = 1 through 3
  • Terminal Type = Screw, DIN Rail Snap-Mount
  • Without Grounding Provision
Search Keywords: 27E891
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    27E891
  • Alias/AKA:
    2-1419106-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Mounting:
    Panel Mount
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Can Ship immediately
On Order:
2,500   can ship 11/20/24
Minimum Order:
10
Order Increment:
10
11 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
10
$5.34
30
$5.26
100
$5.09
250
$5.02
500
$4.86
1,000
$4.62
2,500
$4.56
5,000 +
$4.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5