Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay Sockets Nylon PC Pin Chassis Mount 3Pole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Relay Sockets Nylon PC Pin Chassis Mount 3Pole
Product Highlights:
  • Socket
  • KU Series
  • Number of Poles = 1 through 3
  • Terminal Type = PC
  • Terminal Length = 3.66 mm
Search Keywords: 27E046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    27E046
  • Alias/AKA:
    1419106-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Relay Socket
  • Mounting:
    Through Hole
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
1,899   can ship 1/15/25
Minimum Order:
5
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$4.431
50
$2.745
200
$2.673
400
$2.647
600
$2.620
1,000
$2.594
2,600
$2.568
5,000 +
$2.542
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5