Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AEC-Q200 Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Ree ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
AEC-Q200 Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 5% - 1/8 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ0805J10R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRGCQ0805J10R
  • Alias/AKA:
    2176342-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
13 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
5,000
$0.0083
25,000
$0.0052
50,000
$0.0044
100,000
$0.0040
150,000
$0.0039
250,000
$0.0038
500,000 +
$0.0037
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5