Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AEC-Q200 Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Re ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
AEC-Q200 Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGCQ0603F15K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CRGCQ0603F15K
  • Alias/AKA:
    3-2176339-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Power Rating:
    .1 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    75 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195,000
Ships today, if you order in
Minimum Order:
10000
Order Increment:
5000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
10,000
$0.0036
25,000
$0.0035
50,000
$0.0030
100,000
$0.0028
250,000
$0.0026
500,000
$0.0024
1,000,000 +
$0.0022
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5