Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thin Film Resistor - 10 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - 10 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR16J10K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CFR16J10K
  • Alias/AKA:
    1623927-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -450 to 0 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    3.5 x 1.85 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98,182
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
5,000
$0.0135
10,000
$0.0119
25,000
$0.0117
50,000
$0.0116
100,000
$0.0114
150,000
$0.0112
250,000
$0.0110
500,000 +
$0.0109
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5