Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder
Product Highlights:
  • Number of Rows = 1
  • Number of Positions = 25
  • Termination Style = Wire
  • Plug
  • Length = 304.80 mm
Search Keywords: SSM025PC2DC012N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Nanonics Brand
  • Part No:
    SSM025PC2DC012N
  • Alias/AKA:
    1-1589456-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately
MOQ for out of Stock Qty:
4
60 Weeks can ship 1/13/26
ADD TO CART
Qty
Unit Price
1
$790.20
4
$778.35
7
$470.93
10
$347.96
13 +
$341.01
Click for Quote
Log in to unlock special pricing