Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relays 68VDC 2.65KOhm SPDT (30.62x13.59x10.16)mm THT Mercury Wetted

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 68VDC 2.65KOhm SPDT (30.62x13.59x10.16)mm THT Mercury Wetted
Search Keywords: 160151T00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Midtex Brand
  • Part No:
    160-151-T00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    68 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    N/A
  • Maximum Carry Current:
    N/A
  • Maximum Switching Current:
    N/A
  • Maximum Switching Power:
    N/A
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Ships today, if you order in
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$286.39
10
$266.37
25 +
$234.65
Click for Quote
Log in to unlock special pricing