Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Power Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-3PDT-120 VAC-3/16” Silver Cadmium Oxide (10 Amp)-S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Power Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-3PDT-120 VAC-3/16” Silver Cadmium Oxide (10 Amp)-Standard
Search Keywords: 15723T200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Midtex Brand
  • Part No:
    15723T200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    1.7 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Minimum Order:
3
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
3
$11.90
25
$11.78
50
$11.73
100
$11.67
250 +
$11.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5