Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-2PDT-12 VDC-3/16” Silver Cadmium Oxide (10 Amp)-Standard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-2PDT-12 VDC-3/16” Silver Cadmium Oxide (10 Amp)-Standard
Search Keywords: 15722B200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Midtex Brand
  • Part No:
    15722B200
  • Alias/AKA:
    2-1608051-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
MOQ for out of Stock Qty:
38
17 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$24.74
10
$20.44
25
$19.92
38
$19.09
75
$16.29
113
$16.05
150 +
$15.81
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Power Relay 12VDC 10A DPDT(38.9mm 35.7mm 50mm) Socket
In Stock:
233
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5