Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SMB F 50Ohm Solder ST Panel Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SMB F 50Ohm Solder ST Panel Mount Gold
Search Keywords: 03100030001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Microdot Brand
  • Part No:
    031-0003-0001
  • Alias/AKA:
    1466287-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    6.22 x 5.84 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
MOQ for out of Stock Qty:
250
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$67.11
50
$66.10
100
$65.11
250
$64.13
500
$32.76
750
$22.30
1,000 +
$21.85
Click for Quote
Log in to unlock special pricing