Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
  • Relay Type = Protective Relay
  • WOUF Series
  • AC Actuating System
  • Input Voltage = 460 VAC
  • Over/Underfrequency Protection Function
Search Keywords: WOUF4660
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    WOUF-46-60
  • Alias/AKA:
    3-1618107-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Relay
  • AC Coil Voltage:
    460 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Contact Form:
    1 Form A,1 Form B
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately