Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 52Ohm 150A SPST-NO-DM (63.5x63.5x116.8)mm Panel Switching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 52Ohm 150A SPST-NO-DM (63.5x63.5x116.8)mm Panel Switching Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 150 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
Search Keywords: PD150XB57
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    PD150XB57
  • Alias/AKA:
    1-1618013-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Contact Form:
    1 Form X
  • Termination Style:
    Stud Terminal
  • Dimension:
    63.5 x 63.5 x 116.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
51 Weeks can ship 10/30/25
ADD TO CART
Qty
Unit Price
1
$7,834.42
3
$7,716.90
5 +
$7,601.14
Click for Quote
Log in to unlock special pricing