Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM (57.96x40.77)mm Chassis Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM (57.96x40.77)mm Chassis Contactor Relay
Product Highlights:
  • Contactor Type = Sealed
  • LEV100 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: LEV100A5ANH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    LEV100A5ANH
  • Alias/AKA:
    4-1618391-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    100 A
  • Contact Arrangement:
    SPST-NO-DM
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    900 V
  • Maximum AC Voltage Rating:
    N/A
  • Termination Style:
    Wire Lead
  • Led Indicator:
    No
  • Mounting:
    Chassis Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
60   can ship 1/1/25
60   can ship 4/21/25
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$129.61
5
$127.59
10
$125.68
25
$123.79
50
$121.93
75
$120.11
100 +
$118.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5