Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 125Ohm 18A SPDT Threaded Mount Voltage Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 125Ohm 18A SPDT Threaded Mount Voltage Relay
Search Keywords: K62C881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    K62C881
  • Alias/AKA:
    5-1618276-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    18 A
  • Mounting:
    Threaded Mount
  • Termination Style:
    Turret Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
  • Coil Resistance:
    125 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
28   can ship 4/2/25
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
1
$2,675.04
3
$2,607.59
5 +
$2,471.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5