Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 70Ohm 25A SPST-NO Flange Voltage Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 70Ohm 25A SPST-NO Flange Voltage Relay
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 25 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: K43A734
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    K43A734
  • Alias/AKA:
    9-1618239-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Turret Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
4
52 Weeks can ship 11/5/25
ADD TO CART
Qty
Unit Price
1
$485.04
4
$459.36
7
$452.47
10
$445.61
13 +
$407.95
Click for Quote
Log in to unlock special pricing