Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contactor - 400A - DC - ST-NO-DM - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Contactor - 400A - DC - ST-NO-DM - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 400 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
Search Keywords: EV2501A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    EV250-1A
  • Alias/AKA:
    2-1618002-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    400
  • Mounting:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    69.85 x 57.15 x 86.11 mm
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for out of Stock Qty:
2
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
1
$1,085.41
2
$1,069.13
3
$1,053.10
4
$1,037.30
5 +
$1,021.74
Click for Quote
Log in to unlock special pricing