Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
  • 700 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 120 VAC
  • Reverse Power Protection Function
Search Keywords: 720X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    720X
  • Alias/AKA:
    1618092-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Relay
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Contact Form:
    1 Form A,1 Form B
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$1,208.67
3
$1,119.14
5
$1,076.10
10 +
$1,059.95
Click for Quote
Log in to unlock special pricing