Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Thin Film 0805 49.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0805 49.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Product Highlights:
  • RN73 Series
  • Resistance Selection = K ?
  • Resistance = 49.9K ?
  • Power Rating = .10 W
  • Tolerance = .1 %
Search Keywords: RN73C2A49K9BTDF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    RN73C2A49K9BTDF
  • Alias/AKA:
    1676353-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    49.9 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,162
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.3226
3,000
$0.3194
5,000
$0.3162
8,000
$0.3130
10,000
$0.3099
15,000
$0.3068
25,000
$0.3037
50,000 +
$0.3007
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5