Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contactor 28VDC SPST-NO 400A Bus Bar

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Contactor 28VDC SPST-NO 400A Bus Bar
Search Keywords: K400B1F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Hartman Brand
  • Part No:
    K400B1F
  • Alias/AKA:
    2-1616921-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410045
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    SPST-NO3893
  • DC Coil Voltage:
    28 V
  • AC Coil Voltage:
    N/A
  • Termination Style:
    Flying Lead
  • Mounting:
    Busbar
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 6/18/25
32 Weeks can ship 7/3/25
ADD TO CART
Qty
Unit Price
1
$1,850.77
3
$1,823.01
5 +
$1,795.67
Click for Quote
Log in to unlock special pricing