Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 28VDC 155.56Ohm 50A 3PDT (66.04x61.976x76.2)mm AC Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay 28VDC 155.56Ohm 50A 3PDT (66.04x61.976x76.2)mm AC Relay
Search Keywords: D18F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Hartman Brand
  • Part No:
    D18F
  • Alias/AKA:
    1616048-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    9A991.D
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    50 A
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
34 Weeks can ship 7/3/25
ADD TO CART
Qty
Unit Price
1
$20,870.50
3
$10,352.43
5 +
$6,522.03
Click for Quote
Log in to unlock special pricing