Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WCSM-16/4-150-S-(B50)

TE Connectivity Energy

Heat Shrink Tubing, Polyolefin - w/Adh - Black - 16/4mm - 150mm Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 16/4mm - 150mm Piece
Search Keywords: WCSM164150SB50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    WCSM-16/4-150-S-(B50)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    4 mm
  • Inside Diameter Before Shrinking:
    16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
50
Available in less than min:
4
Order Increment:
50
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$3.894
50
$3.540
100
$3.490
250
$3.300
500
$3.130
1,000
$3.090
2,500
$2.980
5,000
$2.940
7,500 +
$2.890
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5