Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WCSM-16/4-1200-S-(B25)

TE Connectivity Energy

Heat Shrink Tubing, Polyolefin - w/Adh - Black - 16/4mm - 1.2m Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 16/4mm - 1.2m Piece
Search Keywords: WCSM1641200SB25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    WCSM-16/4-1200-S-(B25)
  • Alias/AKA:
    EE0439-000
  • Unit of Measure:
    Per Piece
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    4 mm
  • Inside Diameter Before Shrinking:
    16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53 Pieces
Can Ship immediately
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$38.77
10
$27.10
25
$24.26
50
$23.07
100
$22.73
250
$22.39
500 +
$22.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5