Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WCSM-110/30-300-S-(B15)

TE Connectivity Energy

Heat Shrink Tubing, Polyolefin - w/Adh - Black - 110/30mm - 300mm Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 110/30mm - 300mm Piece
Search Keywords: WCSM11030300SB15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    WCSM-110/30-300-S-(B15)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 to 100 °C
  • Inside Diameter After Shrinking:
    30 mm
  • Inside Diameter Before Shrinking:
    110 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
3 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
1
$26.51
15
$23.83
30
$23.16
60
$22.24
105
$21.39
255
$20.86
510 +
$20.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5