Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount
Product Highlights:
  • Contact
  • Contact Size = 20
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
Search Keywords: 7011402109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Elcon Brand
  • Part No:
    701-14-02109
  • Alias/AKA:
    1650155-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,685
Can Ship immediately
On Order:
20,000   can ship 1/22/25
Minimum Order:
25
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
25
$0.813
250
$0.634
500
$0.628
2,000
$0.531
4,000
$0.525
6,000
$0.520
8,000
$0.515
16,000 +
$0.510
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5