Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount
Product Highlights:
  • Housing
  • Contact Size = 4, 12, 20
  • Drawer Style = Middle
  • Socket
  • Size 4 + Size 12 + Size 20 Contact Configuration
Search Keywords: 2422701100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Elcon Brand
  • Part No:
    242-27-01100
  • Alias/AKA:
    1648156-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2/6/32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    125/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 655
Ships today, if you order in
Minimum Order:
5
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
$11.72
25
$11.17
50
$10.78
100
$10.47
250
$10.25
500
$10.13
1,000 +
$10.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5