Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 3/16 POS Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 3/16 POS Crimp ST Cable Mount
Product Highlights:
  • Housing
  • Contact Size = 16, 20
  • Drawer Style = Mini
  • Pin
  • Size 16 + Size 20 + Size 16 Contact Configuration
Search Keywords: 221001101100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Elcon Brand
  • Part No:
    221-0011-01100
  • Alias/AKA:
    1648111-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Number of Contacts:
    3/16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    35/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/26/25
ADD TO CART
Qty
Unit Price
5
$14.38
25
$12.84
50
$10.90
100
$10.27
250
$10.12
500
$8.84
1,000 +
$8.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5