Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn PIN 3 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn PIN 3 POS
Search Keywords: MS3449H8C33P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    MS3449H8C33P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Jam Nut3448
  • Shell Size / Insert Arrangement:
    8-333459
  • Number of Contacts:
    3
  • Contact Gender:
    PIN3436
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    8503446VDC,6003446VAC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$82.54
5
$66.62
10
$64.56
13
$63.91
25
$61.97
38
$61.35
50 +
$60.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5