Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Rectangular M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular M
Search Keywords: DMCMD24A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DMC-MD24A
  • Alias/AKA:
    ZPF000000000100856
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    N/A
  • Body Orientation:
    N/A
  • Gender:
    F
  • Pitch:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 175 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,155
Ships today, if you order in
MOQ for out of Stock Qty:
50
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$26.59
10
$22.47
25
$21.18
50
$20.40
100
$19.72
150
$19.52
200 +
$18.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5