Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

369 6 WAY PLUG, NO CONTACTS, SKT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
369 6 WAY PLUG, NO CONTACTS, SKT
Search Keywords: D369P66BS0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    D369-P66-BS0
  • Alias/AKA:
    YD369-P66-BS000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Composite
  • Panel Gasket:
    With
  • Interfacial Seal:
    With
  • Number of Columns:
    3
  • Accepts Wire Insulation Diameter Range:
    .028 – .054 in, .71 – 1.37 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Number of Cavities:
    6
  • Fluid Resistance:
    EN2591-315
  • Housing Color:
    Blue
  • Rear Grommet:
    With
  • Operating Voltage:
    1500 VAC, 1000 VDC
  • Shielded:
    No
  • Housing Material:
    Composite
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    With
  • Connector Style:
    Plug
  • Keying:
    B
  • Material:
    Composite
  • Seal Type:
    Triple-Seal
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Seal Color:
    Natural
  • Circuit Application:
    Signal
  • Contact Retention:
    With
  • Mating Alignment:
    With
  • Seal Material:
    Fluorosilicone
  • Sealable:
    Yes
  • Number of Positions:
    6
  • Mating Retention Type:
    Button Latch
  • Cable Exit Angle:
    180 °
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Wire-to-Wire
  • Product Type:
    Connector
  • null:
    .1 in
  • Connector & Housing Type:
    Plug
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 343
Can Ship immediately
MOQ for out of Stock Qty:
32
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$53.34
10
$34.45
25
$33.37
32
$32.87
63
$32.04
95
$31.56
126 +
$30.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5