Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
CONTACT Coax PIN - Male - Circular - Size 12 - 12/14 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Thicknes ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On)...
Conn BNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Automotive
M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, shieldable, solder, IP67