Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Input/output Connector Contacts
データシート アクセサリー Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. 代わりの商品を見る
Different product options available. 代わりの商品を見る
Different packageing options available. 代わりの商品を見る
Possible Replacement options available. 代わりの商品を見る
End of Life: Final orders must be placed by
Conn Rectangular PIN 60 POS 2.54mm Crimp ST Cable Mount
Fiber Optic Plug Connector - LC Simplex - Beige.
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with ...
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Mica Capacitor - Standard Dipped - 200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...