Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: 6J4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6J4
  • Alias/AKA:
    6609125-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    150 to 30000 KHz
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$58.22
5
$57.35
10
$56.49
25
$55.64
50
$54.80
100
$53.98
250 +
$53.17
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
F7657
F7657
VIEW PRODUCT
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Volta
CUSTOMERS ALSO BOUGHT
5