Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • SR (6 Amp) Series
  • AC Receptacle, Female Application
  • Mount Style = Flange
  • Current Rating = 15 Amps.
Search Keywords: 6ESRF3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6ESRF-3
  • Alias/AKA:
    1609133-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6/Contact A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,441
Can Ship immediately
Minimum Order:
10
33 Weeks can ship 7/8/25
ADD TO CART
Qty
Unit Price
10
$3.37
50
$2.30
200
$2.16
400
$2.13
600
$2.04
1,000
$1.95
2,600
$1.92
5,000 +
$1.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5