Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 6A 250VAC PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 6A 250VAC PC Pins Panel Mount/Through Hole
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 6EEJP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6EEJP
  • Alias/AKA:
    1-6609006-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount/Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    51.76 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
17 Weeks can ship 2/12/25
ADD TO CART
Qty
Unit Price
5
$18.52
10
$13.59
30
$10.70
60
$10.23
90
$10.08
120 +
$9.24
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
6EEAP
6EEAP
VIEW PRODUCT
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount