Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • R (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 3ER1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3ER1
  • Alias/AKA:
    6609031-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    52.6 x 97.8 x 29.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
MOQ for out of Stock Qty:
12
17 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$26.89
5
$23.84
12
$23.37
24
$23.03
36
$22.80
48 +
$21.80
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5