Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: 3EF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3EF1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.3 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$19.12
10
$17.74
25
$16.85
50
$16.68
100
$16.35
250 +
$16.02
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3EF1F
3EF1F
VIEW PRODUCT
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange M
CUSTOMERS ALSO BOUGHT
5