Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount
Product Highlights:
  • Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Current Rating = 3 Amps.
Search Keywords: 3EEJ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3EEJ1
  • Alias/AKA:
    6609006-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Termination Method:
    Solder
  • Dimension:
    51.76 x 24.38 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order:
5
17 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
5
$8.09
40
$6.70
80
$6.63
120
$6.57
280
$6.50
520
$6.44
1,000 +
$6.38
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
3EEA1
3EEA1
VIEW PRODUCT
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
CUSTOMERS ALSO BOUGHT
5