Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/31/2025
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port
Search Keywords: 3CUFE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    3CUFE1
  • Alias/AKA:
    2-1609113-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 40 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 01/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
MOQ for out of Stock Qty:
11
25 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
1
$27.03
5
$22.04
11
$20.28
21
$19.97
32
$19.67
42 +
$19.38
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5