Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EC (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 1EC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    1EC4
  • Alias/AKA:
    6609017-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,459
Ships today, if you order in
MOQ for out of Stock Qty:
10
12 Weeks can ship 11/14/24
ADD TO CART
Qty
Unit Price
1
€24.809
5
€22.216
10
€21.988
20
€21.770
30
€21.552
40 +
€21.335
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States