Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/31/2025
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AYC (16-180 Amp) Series
  • 3 Phase WYE Application, High Noise Industrial Application
  • Mount Style = Flanged
Search Keywords: 16AYC10B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    16AYC10B
  • Alias/AKA:
    6609067-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    170 x 125 x 65 mm
Tools/3D Models +
  • End of Life: Final orders must be placed by 01/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
On Order:
26   can ship 4/25/25
MOQ for out of Stock Qty:
2
34 Weeks can ship 7/16/25
ADD TO CART
Qty
Unit Price
1
$253.11
2
$250.58
3
$248.07
5
$245.59
6 +
$235.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5