Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
III+ PIN,24-20,TIN-LEAD,LP
Cable Assembly 1.83m NEMA 5-15P to IEC 320/ C13 3 to 3 POS M-F 14AWG
Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC/80VDC
Accessory - W Series Modular Terminals - End Plate.