Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/31/2025
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 10CFS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10CFS1
  • Alias/AKA:
    1-6609113-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 30000 KHz
  • Operating Temperature:
    N/A
Tools/3D Models +
  • End of Life: Final orders must be placed by 01/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Ships today, if you order in
25 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
1
$27.19
10
$24.26
36
$22.85
72
$21.60
108
$21.28
252
$20.09
504 +
$18.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5