Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DC (15-125 Amp) Series
  • High Performance Application
  • Mount Style = Bulkhead & Rack
Search Keywords: 100DCB6F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    100DCB6F
  • Alias/AKA:
    3-6609074-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bulkhead/Rack
  • Maximum Voltage Rating:
    80 VDC
  • Maximum Current Rating:
    100 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    261.9 x 128.5 x 45.2 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$302.78
3 +
$289.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5