Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 1000A 520VAC Busbar Flange Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 1000A 520VAC Busbar Flange Mount Automotive
Search Keywords: 1000APH12L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    1000APH12L
  • Alias/AKA:
    8-1609148-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    1000 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 50 °C
  • Termination Style:
    Busbar
  • Dimension:
    280mm x 456mm x 170 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
3
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
1
$4,208.32
3
$4,145.19
5
$2,540.61
8
$1,621.30
10 +
$1,588.87
Click for Quote
Log in to unlock special pricing