Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switching Transformer 1:6 0.01Ohm Prim. DCR 0.61Ohm Sec. DCR 12Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switching Transformer 1:6 0.01Ohm Prim. DCR 0.61Ohm Sec. DCR 12Term. Gull Wing SMD
Search Keywords: MGPWT00059P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CoEv Magnetics Brand
  • Part No:
    MGPWT-00059-P
  • Alias/AKA:
    1879732-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Dimension:
    27.5 x 14.6 mm
  • Maximum Output Voltage:
    N/A
  • Family:
    MGPWT
  • Mounting:
    Surface Mount
  • Maximum Input Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,875
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
563
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
5
$11.34
100
$11.17
250
$11.01
563
$10.83
1,125
$5.72
1,688
$3.94
2,250 +
$3.86
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States