Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
Product Highlights:
  • Trimmer
  • 409 Series
  • Resistance Selection = K ?
  • Resistance = 100K ?
  • Power Rating = .50 W
Search Keywords: 409HA104M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    409HA104M
  • Alias/AKA:
    1623855-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    9 x 11 x 5.8 mm
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$8.46
16
$4.86
50
$3.46
100 +
$1.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5