Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Res Carbon Film POT 100K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
General Purpose Power Relay