Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Thick Film POT 560K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm Eyelet Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film POT 560K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm Eyelet Panel Mount
Search Keywords: 17PESA564MC19E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    17PESA564MC19E
  • Alias/AKA:
    1624199-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Eyelet
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    560 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    39.2 mm
  • Operating Temperature:
    N/A
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.31
50
$11.14
100
$10.97
250
$10.81
500
$5.72
750
$4.03
1,000 +
$3.94
Click for Quote
Log in to unlock special pricing