Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5mm Pin Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5mm Pin Panel Mount/Through Hole
Search Keywords: 17PCSA474MC19P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Citec Brand
  • Part No:
    17PCSA474MC19P
  • Alias/AKA:
    1624197-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    470 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    36 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.54
50
$11.37
100
$11.20
250
$11.03
500
$5.84
750
$4.11
1,000 +
$4.03
Click for Quote
Log in to unlock special pricing